Part Details for 2743008111 by Fair-Rite Products Corp
Overview of 2743008111 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2743008111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H0458
|
Newark | 43 Bead On Lead/Bag |Fair-Rite 2743008111 RoHS: Not Compliant Min Qty: 3750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1934-2743008111-ND
|
DigiKey | FERRITE BEAD 180 OHM AXIAL 1LN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10000 In Stock |
|
$0.0625 / $0.2000 | Buy Now |
DISTI #
623-2743008111
|
Mouser Electronics | Ferrite Beads 43 BEAD ON LEAD Z=180 OHM @ 100MHz RoHS: Compliant | 9126 |
|
$0.0720 / $0.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1095 / $0.2206 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 2000 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | 1 FUNCTIONS, FERRITE BEAD | 1600 |
|
$0.1000 / $0.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for 2743008111
2743008111 CAD Models
2743008111 Part Data Attributes
|
2743008111
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2743008111
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 3.5 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 180 OHM Ω | |
Packing Method | BULK | |
Terminal Finish | MATTE TIN OVER NICKEL |