Part Details for 2743037447 by Fair-Rite Products Corp
Overview of 2743037447 by Fair-Rite Products Corp
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2743037447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B3455
|
Newark | Ferrite Bead, 0.0012Ohm, 5A, Full Reel, Ferrite Case Style:-, Impedance:100Ohm, Dc Current Rating:5A, Product Range:-, Dc Resistance Max:0.0012Ohm, Impedance Tolerance:-, Product Length:9.25Mm, Product Width:4.6Mm, Qualification:- Rohs Compliant: Yes |Fair-Rite 2743037447 RoHS: Compliant Min Qty: 11200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1030 | Buy Now |
DISTI #
78AC7230
|
Newark | Ferrite Bead, 95 Ohm, Smd, Ferrite Bead Case/Package:1812 [4532 Metric], Impedance:95Ohm, Dc Current Rating:-, Product Range:-, Dc Resistance Max:0.0012Ohm, Impedance Tolerance:-, Product Length:9.25Mm, Product Width:4.6Mm Rohs Compliant: Yes |Fair-Rite 2743037447 RoHS: Compliant Min Qty: 11200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1250 | Buy Now |
DISTI #
1934-1478-1-ND
|
DigiKey | FERRITE BEAD 114 OHM 2SMD 1LN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
283122 In Stock |
|
$0.0739 / $0.2700 | Buy Now |
DISTI #
623-2743037447
|
Mouser Electronics | Ferrite Beads 43 SM BEAD Z=100 OHM @250MHz RoHS: Compliant | 7393 |
|
$0.0850 / $0.2700 | Buy Now |
|
Onlinecomponents.com | SM Bead (Differential Mode) - 43 Material (25-300 MHz) - 95 ohms@100MHz - 0.350"x 0.181"x 0.160" RoHS: Compliant |
16800 In Stock |
|
$0.0686 / $0.0721 | Buy Now |
DISTI #
69089660
|
Verical | Ferrite Beads Differential Mode 114Ohm 100MHz 5A 0.0012Ohm DCR T/R RoHS: Compliant Min Qty: 11200 Package Multiple: 11200 Date Code: 2140 | Americas - 11200 |
|
$0.0901 / $0.0937 | Buy Now |
DISTI #
56478738
|
Verical | Ferrite Beads Differential Mode 114Ohm 100MHz 5A 0.0012Ohm DCR T/R RoHS: Compliant Min Qty: 918 Package Multiple: 1 Date Code: 2051 | Americas - 8774 |
|
$0.1039 / $0.1136 | Buy Now |
DISTI #
83351657
|
Verical | Ferrite Beads Differential Mode 114Ohm 100MHz 5A 0.0012Ohm DCR T/R RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Date Code: 2332 | Americas - 8400 |
|
$0.1029 | Buy Now |
DISTI #
77687602
|
Verical | Ferrite Beads Differential Mode 114Ohm 100MHz 5A 0.0012Ohm DCR T/R RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Date Code: 2401 | Americas - 8400 |
|
$0.1147 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 20452 |
|
$0.0506 / $0.3750 | Buy Now |
Part Details for 2743037447
2743037447 CAD Models
2743037447 Part Data Attributes
|
2743037447
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2743037447
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s), 5A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 3618 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.0012 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 300 MHz | |
Frequency-Min | 10 MHz | |
Height | 2.7 mm | |
JESD-609 Code | e3 | |
Length | 9.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 122 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.6 mm |