Part Details for 2744403 by Phoenix Contact
Overview of 2744403 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2744403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1762
|
Newark | D Sub Connector, Profibus, Profibus Series, De, Plug, 9, Metal, Screw Rohs Compliant: Yes |Phoenix Contact 2744403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$46.3000 / $66.5500 | Buy Now |
DISTI #
277-14668-ND
|
DigiKey | CONN D-SUB RCPT 9POS TERM BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$59.7418 / $65.4700 | Buy Now |
DISTI #
651-2744403
|
Mouser Electronics | D-Sub Standard Connectors PROFIBUS 12MBIT/S RoHS: Compliant | 14 |
|
$59.7400 / $69.0400 | Buy Now |
|
Onlinecomponents.com | D-SUB connector - 9-pos. - male connector - cable entry < 35° - bus system: PROFIBUS DP up to 12 Mbps with Pg D-SUB socket for connecting a programming device - termination resistor can be switched on via slide switch - pin assignment: 3 - 5 - 6 - 8, spring-cage connection terminal blocks RoHS: Compliant | 0 |
|
$60.3400 / $78.5500 | Buy Now |
DISTI #
000000000000801075
|
Sager | D-Sub Standard Connectors PROFIBUS 12MBIT/S Min Qty: 1 | 0 |
|
$76.4700 / $85.6500 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB bus connector | 1100 |
|
RFQ | |
|
Master Electronics | D-SUB connector - 9-pos. - male connector - cable entry < 35° - bus system: PROFIBUS DP up to 12 Mbps with Pg D-SUB socket for connecting a programming device - termination resistor can be switched on via slide switch - pin assignment: 3 - 5 - 6 - 8, spring-cage connection terminal blocks RoHS: Compliant | 0 |
|
$60.3400 / $78.5500 | Buy Now |
Part Details for 2744403
2744403 CAD Models
2744403 Part Data Attributes
|
2744403
Phoenix Contact
Buy Now
|
Compare Parts:
2744403
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |