Part Details for 27473C by Murata Power Solutions
Overview of 27473C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27473C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T6080
|
Newark | Inductor, 47Uh, 500Ma, 20%, Smd, Inductance:47Μh, Rms Current (Irms):500Ma, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:2700 Series, Dc Resistance Max:0.7Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Murata Power Solutions 27473C Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8200 | Buy Now |
DISTI #
811-2573-1-ND
|
DigiKey | FIXED IND 47UH 500MA 700MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8055 / $1.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7340 | Buy Now |
DISTI #
000000000003574438
|
Sager | Power Inductors - SMD 47 UH 0.5A Min Qty: 2500 | 0 |
|
$0.7474 / $0.7676 | Buy Now |