Part Details for 2748069 by Phoenix Contact
Overview of 2748069 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2748069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2748069-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-24AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.7000 | Buy Now |
DISTI #
651-2748069
|
Mouser Electronics | DIN Rail Terminal Blocks TT-SLKK 5-C 12N-230AC RoHS: Compliant | 0 |
|
$29.5900 / $29.6900 | Order Now |
|
Onlinecomponents.com | Modular terminal block with radio interference suppression capacitor between clamping connector and DIN rail - separate ground connection - nominal voltage: 12 nF - for mounting on NS 35/7.5 - terminal width: 6.2 mm - terminal height: 69 mm RoHS: Compliant | 0 |
|
$29.9400 / $37.9700 | Buy Now |
DISTI #
000000000000184846
|
Sager | DIN Rail Terminal Blocks TT-SLKK 5-C 12N-230AC Min Qty: 1 | 0 |
|
$36.3000 / $42.3500 | Buy Now |
|
Dynamic Solutions GmbH | EMC filter | 4000 |
|
RFQ | |
DISTI #
3240729
|
Farnell | DIN RAIL TB, EMC FILTER, 1WAY, 12AWG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$29.2338 | Buy Now |
|
Master Electronics | Modular terminal block with radio interference suppression capacitor between clamping connector and DIN rail - separate ground connection - nominal voltage: 12 nF - for mounting on NS 35/7.5 - terminal width: 6.2 mm - terminal height: 69 mm RoHS: Compliant | 0 |
|
$29.9400 / $37.9700 | Buy Now |
Part Details for 2748069
2748069 CAD Models
2748069 Part Data Attributes:
|
2748069
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2748069
Phoenix Contact
Modular Terminal Block, 34A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 1 | |
Rated Current | 34 A | |
Rated Voltage | 230 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |