Part Details for 2748593 by Phoenix Contact
Overview of 2748593 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2748593
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2748593-ND
|
DigiKey | JUMPER TERM BLK 12POS BRIDGE Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5 In Stock |
|
$16.7620 / $17.7500 | Buy Now |
DISTI #
651-2748593
|
Mouser Electronics | Surge Protection Accessories MPB 18/1-12 RoHS: Compliant | 0 |
|
$16.7600 / $17.7500 | Order Now |
|
Onlinecomponents.com | Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 12-pos. RoHS: Compliant | 0 |
|
$17.3500 / $22.0400 | Buy Now |
DISTI #
000000000000184866
|
Sager | Surge Suppressors MPB 18/1-12 Min Qty: 1 | 0 |
|
$21.0800 / $24.5900 | Buy Now |
|
Dynamic Solutions GmbH | Wiring bridge | 420 |
|
RFQ | |
DISTI #
3286213
|
Farnell | WIRING BRIDGE, LIGHTING/SURGE ARRESTER RoHS: Not Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$9.2108 | Buy Now |
|
Master Electronics | Wiring bridge for modules with connecting pitch 17.5 mm - 1-phase - 12-pos. RoHS: Compliant | 0 |
|
$17.3500 / $22.0400 | Buy Now |
|
Neutron USA | Bridge, WIRING BRIDGE FOR MODULES, 12 pos, pitch 17.5 mm | 0 |
|
$91.4600 | Buy Now |