Part Details for 2749398 by Phoenix Contact
Overview of 2749398 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2749398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9286-ND
|
DigiKey | TVS DIODE 5.8VWM MODULE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$323.1000 | Buy Now |
DISTI #
651-2749398
|
Mouser Electronics | Industrial Surge Protectors MT-RS485-TTL RoHS: Compliant | 0 |
|
$323.1000 | Order Now |
|
Onlinecomponents.com | Rail-mountable module with surge voltage coarse and fine protection for RS-485 interface - with TTL level - for mounting on NS 35/7.5 - housing width: 50 mm RoHS: Compliant |
1 In Stock |
|
$318.8600 / $343.6800 | Buy Now |
DISTI #
000000000000184877
|
Sager | Surge Suppressors MT-RS485-TTL | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Surge protection device | 740 |
|
RFQ | |
DISTI #
3293287
|
Farnell | SURGE PROTECTION DEVICE, 5.8V, DIN RAIL RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$259.8698 | Buy Now |
|
Master Electronics | Rail-mountable module with surge voltage coarse and fine protection for RS-485 interface - with TTL level - for mounting on NS 35/7.5 - housing width: 50 mm RoHS: Compliant |
1 In Stock |
|
$318.8600 / $343.6800 | Buy Now |
|
Perfect Parts Corporation | 2 |
|
RFQ |