Part Details for 275119M by EECO Switch
Overview of 275119M by EECO Switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 275119M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rotary DIP Switch - 1 Pole Complement of 9's - 28VDC@125mA - PCB Through Hole |
100 In Stock |
|
$8.1800 / $35.7600 | Buy Now |
|
Master Electronics | Rotary DIP Switch - 1 Pole Complement of 9's - 28VDC@125mA - PCB Through Hole |
100 In Stock |
|
$8.1800 / $35.7600 | Buy Now |