Part Details for 275KXX90-120VAC (ALTERNATE: A275KXX90-120VAC) by Struthers-Dunn
Overview of 275KXX90-120VAC (ALTERNATE: A275KXX90-120VAC) by Struthers-Dunn
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 275KXX90-120VAC (ALTERNATE: A275KXX90-120VAC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213518
|
RS | Contactor, Reversing Control, AC Operated, Single Coil Latch, 120 Vac, 125 Ohms | Struthers-Dunn 275KXX90-120VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 |
|
$121.9700 / $152.4600 | Buy Now |