Part Details for 2761021446 by Fair-Rite Products Corp
Overview of 2761021446 by Fair-Rite Products Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 2761021446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2761021446-ND
|
DigiKey | FERRITE BEAD 76 OHM 2SMD 1LN Min Qty: 60000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0471 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0792 / $0.0924 | Buy Now |
Part Details for 2761021446
2761021446 CAD Models
2761021446 Part Data Attributes
|
2761021446
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2761021446
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s), 5A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 3812 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.0009 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 2.85 mm | |
JESD-609 Code | e3 | |
Length | 9.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 75 OHM Ω | |
Packing Method | BULK | |
Rated Current | 5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 3.05 mm |