Part Details for 2761021447 by Fair-Rite Products Corp
Overview of 2761021447 by Fair-Rite Products Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for 2761021447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H9937
|
Newark | Ferrite Bead, 0.0012Ohm, 5A, Full Reel, Ferrite Case Style:-, Impedance:118Ohm, Dc Current Rating:5A, Product Range:-, Dc Resistance Max:0.0012Ohm, Impedance Tolerance:-, Product Length:9.6Mm, Product Width:3.05Mm, Qualification:- Rohs Compliant: Yes |Fair-Rite 2761021447 Min Qty: 19600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1300 | Buy Now |
DISTI #
78AC7672
|
Newark | Ferrite Bead, 69 Ohm, 5A, Smd, Ferrite Case Style:-, Impedance:69Ohm, Dc Current Rating:5A, Product Range:-, Dc Resistance Max:0.0012Ohm, Impedance Tolerance:-, Product Length:9.6Mm, Product Width:3.05Mm, Product Height:2.85Mm Rohs Compliant: Yes |Fair-Rite 2761021447 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1630 | Buy Now |
DISTI #
1934-1450-1-ND
|
DigiKey | FERRITE BEAD 76 OHM 2SMD 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80167 In Stock |
|
$0.1016 / $0.3300 | Buy Now |
DISTI #
623-2761021447LF
|
Mouser Electronics | Ferrite Beads 61 SM BEAD Z=94 OHM @250MHz RoHS: Compliant | 0 |
|
$0.1010 / $0.3000 | Order Now |
DISTI #
V72:2272_06727296
|
Arrow Electronics | Ferrite Beads Differential Mode 76Ohm 100MHz 5A 0.0012Ohm DCR T/R RoHS: Compliant Min Qty: 637 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2035 Container: Cut Strips | Americas - 92000 |
|
$0.1430 / $0.1569 | Buy Now |
|
Onlinecomponents.com | SM Bead (Differential Mode) - 61 Material (200-1000 MHz) - 69 ohms@100MHz - 0.359"x 0.120"x 0.112" RoHS: Compliant |
6162 In Stock |
|
$0.0923 / $0.1225 | Buy Now |
DISTI #
54227168
|
Verical | Ferrite Beads Differential Mode 76Ohm 100MHz 5A 0.0012Ohm DCR T/R RoHS: Compliant Min Qty: 637 Package Multiple: 1 Date Code: 2035 | Americas - 92000 |
|
$0.1430 / $0.1569 | Buy Now |
DISTI #
51542246
|
Verical | Ferrite Beads Differential Mode 76Ohm 100MHz 5A 0.0012Ohm DCR T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 1837 | Americas - 5000 |
|
$0.1614 | Buy Now |
|
Quest Components | FERRITE BEAD, 1 FUNCTION(S), 5A | 3574 |
|
$0.1097 / $0.2532 | Buy Now |
|
Master Electronics | SM Bead (Differential Mode) - 61 Material (200-1000 MHz) - 69 ohms@100MHz - 0.359"x 0.120"x 0.112" RoHS: Compliant |
6162 In Stock |
|
$0.0923 / $0.1225 | Buy Now |
Part Details for 2761021447
2761021447 CAD Models
2761021447 Part Data Attributes
|
2761021447
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2761021447
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s), 5A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 3812 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.0009 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 2.85 mm | |
JESD-609 Code | e3 | |
Length | 9.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 75 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 3.05 mm |