Part Details for 2761619 by Phoenix Contact
Overview of 2761619 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2761619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0069
|
Newark | D Sub Connector, Standard, 25 Position, Receptacle, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Screw, D Sub Shell Size:Db, Product Range:Subcon Series, Connector Body Material:Metal Body, Voltage Ac:60V Rohs Compliant: Yes |Phoenix Contact 2761619 (Alternate Part Number: 4017918107987 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$56.2900 / $81.5300 | Buy Now |
DISTI #
277-2410-ND
|
DigiKey | CONN D-SUB RCPT 25POS TERM BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
60 In Stock |
|
$66.3800 | Buy Now |
DISTI #
651-2761619
|
Mouser Electronics | D-Sub Standard Connectors SUBCON 25/F-SH RoHS: Compliant | 51 |
|
$66.3700 / $66.3800 | Buy Now |
DISTI #
V36:1790_10653009
|
Arrow Electronics | Conn D-Subminiature/Terminal Block F 25 POS RA Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2336 | Americas - 60 |
|
$64.8300 / $66.2400 | Buy Now |
|
Onlinecomponents.com | D-SUB connector - 25-pos. female connector - one cable entry < 35° - universal type for all systems - pin assignment: 1 - 2 - 3 - ... - 24 - 25 to screw connection terminal block RoHS: Compliant |
13 In Stock 92 Factory Stock |
|
$63.4700 / $66.0500 | Buy Now |
DISTI #
73504949
|
Verical | Conn D-Subminiature/Terminal Block F 25 POS RA Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 60 |
|
$64.8300 / $66.2400 | Buy Now |
DISTI #
2761619
|
TTI | D-Sub Standard Connectors SUBCON 25/F-SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$64.3900 / $68.0900 | Buy Now |
DISTI #
SUBCON25/F-SH
|
TME | D-Sub, PIN: 25, plug, female, for cable, angled, screw terminal Min Qty: 1 | 0 |
|
$47.7500 / $61.4000 | RFQ |
DISTI #
000000000000052652
|
Sager | D-Sub Standard Connectors SUBCON 25/F-SH Min Qty: 1 | 0 |
|
$83.4600 / $93.4700 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB bus connector | 4000 |
|
RFQ |
Part Details for 2761619
2761619 CAD Models
2761619 Part Data Attributes:
|
2761619
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2761619
Phoenix Contact
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 2761622 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ABS, METAL PLATED | |
Shell Size | 3/B | |
Total Number of Contacts | 25 |
Alternate Parts for 2761619
This table gives cross-reference parts and alternative options found for 2761619. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2761619, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R25-N002 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 2761619 vs 8R25-N002 |
DBMM-25SAT | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 2761619 vs DBMM-25SAT |
8325-000 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOCKET | 3M Electronics | 2761619 vs 8325-000 |
FCP-25STI | D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket, | Cinch Connectivity Solutions | 2761619 vs FCP-25STI |
FCB-25STI1 | D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket, | Cinch Connectivity Solutions | 2761619 vs FCB-25STI1 |
MD25F5R800X/AA | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 2761619 vs MD25F5R800X/AA |
25552563613741 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 2761619 vs 25552563613741 |
L177TSBH25SOL2RM8 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2761619 vs L177TSBH25SOL2RM8 |
DBUME-25S | D Subminiature Connector, 25 Contact(s), Female, Crimp and Poke Terminal, Socket, | Cinch Connectivity Solutions | 2761619 vs DBUME-25S |
L177SDB25SABCH4R | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2761619 vs L177SDB25SABCH4R |