Part Details for 27631002RP2 by NorComp
Overview of 27631002RP2 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27631002RP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37-27631002RP2-ND
|
DigiKey | CONN HEADER Min Qty: 250 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0362 | Buy Now |
DISTI #
2763R-10-ND
|
DigiKey | CONN HEADER R/A 10POS 2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7181 / $1.4900 | Buy Now |
DISTI #
636-27631002RP2
|
Mouser Electronics | Headers & Wire Housings 1X10 HEADER R/A RoHS: Compliant | 151 |
|
$0.7550 / $1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 | 0 |
|
$0.9150 | Buy Now |
DISTI #
TEX27631002RP2
|
Heilind Electronics | Americas - 34 in Stock |
|
$0.8852 / $1.1229 | Buy Now | |
|
Onlinecomponents.com | 2mm Header 10 Position RoHS: Compliant | 0 |
|
$0.7100 / $1.2000 | Buy Now |
DISTI #
TEX27631002RP2
|
Interstate Connecting Components | 11 |
|
$0.8852 / $1.1229 | Buy Now |
Part Details for 27631002RP2
27631002RP2 CAD Models
27631002RP2 Part Data Attributes:
|
27631002RP2
NorComp
Buy Now
Datasheet
|
Compare Parts:
27631002RP2
NorComp
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 27631002RP2
This table gives cross-reference parts and alternative options found for 27631002RP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27631002RP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B10PS-BC-1 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | 27631002RP2 vs B10PS-BC-1 |
S10B-PAKK-2 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | 27631002RP2 vs S10B-PAKK-2 |
S10B-DR(LF)(SN) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 27631002RP2 vs S10B-DR(LF)(SN) |