Part Details for 2764153 by Phoenix Contact
Overview of 2764153 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2764153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3465
|
Newark | Enclosure, 2.95" X 1.77" X 4.232", Enclosure Type:Modular, Enclosure Material:Abs, External Height - Metric:107.5Mm, External Width - Metric:45Mm, External Depth - Metric:75Mm, Ip Rating:-, Body Color:Green, Nema Rating:- Rohs Compliant: Yes |Phoenix Contact 2764153 (Alternate Part Number: 4017918065867 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.0700 | Buy Now |
DISTI #
277-2903-ND
|
DigiKey | LOWER HOUSING W/SNAPON FOOT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
18 In Stock |
|
$11.0619 / $15.4900 | Buy Now |
DISTI #
651-2764153
|
Mouser Electronics | Enclosures for Industrial Automation EG 45-GP/ABS GN RoHS: Compliant | 10 |
|
$11.0600 / $15.4900 | Buy Now |
|
Onlinecomponents.com | Housing base, with snap foot and test opening with side cover RoHS: Compliant | 0 |
|
$11.4500 / $14.5400 | Buy Now |
DISTI #
2764153
|
TTI | Enclosures for Industrial Automation EG 45-GP/ABS GN RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$10.9500 / $12.8700 | Buy Now |
DISTI #
000000000000052667
|
Sager | Enclosures for Industrial Automation EG 45-GP/ABS GN Min Qty: 10 | 0 |
|
$14.1600 / $15.8600 | Buy Now |
|
Master Electronics | Housing base, with snap foot and test opening with side cover RoHS: Compliant | 0 |
|
$11.4500 / $14.5400 | Buy Now |