Part Details for 2764399 by Phoenix Contact
Overview of 2764399 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2764399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14673-ND
|
DigiKey | HOUSING COVER-CONNECT BOTH SIDES Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$4.6338 / $6.4900 | Buy Now |
DISTI #
651-2764399
|
Mouser Electronics | Enclosures for Industrial Automation EG 90-A/ABS GN RoHS: Compliant | 0 |
|
$4.6300 / $6.4900 | Order Now |
|
Onlinecomponents.com | Component Housing, Upper Part, Color, Green, Width, 90 mm, Length, 75 mm, Height, 17.5 mm RoHS: Compliant |
9 In Stock |
|
$4.9000 / $9.4300 | Buy Now |
DISTI #
000000000000185228
|
Sager | Enclosures for Industrial Automation EG 90-A/ABS GN Min Qty: 10 | 0 |
|
$5.9400 / $6.9200 | Buy Now |
|
Master Electronics | Component Housing, Upper Part, Color, Green, Width, 90 mm, Length, 75 mm, Height, 17.5 mm RoHS: Compliant |
9 In Stock |
|
$4.9000 / $9.4300 | Buy Now |