Part Details for 276G-XXLF by Integrated Device Technology Inc
Overview of 276G-XXLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for 276G-XXLF
276G-XXLF CAD Models
276G-XXLF Part Data Attributes:
|
276G-XXLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
276G-XXLF
Integrated Device Technology Inc
Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 276G-XXLF
This table gives cross-reference parts and alternative options found for 276G-XXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 276G-XXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AK8130 | Clock Generator, 74.25MHz, CMOS, PDSO16, ROHS COMPLIANT, TSSOP-16 | Asahi Kasei Microsystems Corporation | 276G-XXLF vs AK8130 |
276G-XX | Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16 | Integrated Device Technology Inc | 276G-XXLF vs 276G-XX |
ABX0101SC | Clock Generator, 160MHz, CMOS, PDSO16, SOIC-16 | Abracon Corporation | 276G-XXLF vs ABX0101SC |
271GI-XXLF | Clock Generator, 200MHz, CMOS, PDSO20, 0.173 INCH, ROHS COMPLIANT, TSSOP-20 | Integrated Device Technology Inc | 276G-XXLF vs 271GI-XXLF |
AK8126B | Clock Generator, 128MHz, CMOS, PDSO10, TMSOP-10 | Asahi Kasei Microsystems Corporation | 276G-XXLF vs AK8126B |
3757GLFT | Clock Generator, 74.25MHz, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 | Integrated Device Technology Inc | 276G-XXLF vs 3757GLFT |
CY22800FXC-029A | Clock Generator, 48MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | 276G-XXLF vs CY22800FXC-029A |
AK8136A | Clock Generator, 148.5MHz, CMOS, PDSO20, HALOGEN FREE AND ROHS COMPLIANT, SSOP-20 | Asahi Kasei Microsystems Corporation | 276G-XXLF vs AK8136A |
BU3058FV | Clock Generator, 82MHz, CMOS, PDSO16, SSOP-16 | ROHM Semiconductor | 276G-XXLF vs BU3058FV |
ABX0102OC-T | Clock Generator, 160MHz, CMOS, PDSO16, TSSOP-16 | Abracon Corporation | 276G-XXLF vs ABX0102OC-T |