Part Details for 2775317 by Phoenix Contact
Overview of 2775317 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2775317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14682-ND
|
DigiKey | CONN TERM BLK FEED THROUGH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$15.6600 | Buy Now |
|
Onlinecomponents.com | Single-level terminal block with two-sided double connection and built-in diode - cross section: 0.2 - 2.5 mm² - AWG: 30 - 10 - width: 6.2 mm - color: gray RoHS: Compliant | 0 |
|
$10.1300 / $13.7900 | Buy Now |
DISTI #
000000000001075406
|
Sager | DIN Rail Terminal Blocks UDK4-DIO/L-R | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through terminal block | 950 |
|
RFQ | |
|
Master Electronics | Single-level terminal block with two-sided double connection and built-in diode - cross section: 0.2 - 2.5 mm² - AWG: 30 - 10 - width: 6.2 mm - color: gray RoHS: Compliant | 0 |
|
$10.1300 / $13.7900 | Buy Now |
Part Details for 2775317
2775317 CAD Models
2775317 Part Data Attributes:
|
2775317
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2775317
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |