There are no models available for this part yet.
Overview of 277UVR016MFBJ by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for 277UVR016MFBJ by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
598-277UVR016MFBJ
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 270uF 16V 20% tol. POLYMER RoHS: Compliant | 0 |
|
$0.5820 / $0.6160 | Order Now |
CAD Models for 277UVR016MFBJ by Cornell Dubilier Electronics Inc
Part Data Attributes for 277UVR016MFBJ by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 3333
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
736.8 mΩ
|
Height
|
12 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.864 mA
|
Length
|
8.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
260 mA
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
FLAT
|
Width
|
8.3 mm
|
Alternate Parts for 277UVR016MFBJ
This table gives cross-reference parts and alternative options found for 277UVR016MFBJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 277UVR016MFBJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL218097507E3 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Vishay Intertechnologies | 277UVR016MFBJ vs MAL218097507E3 |
PCV1C271MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | 277UVR016MFBJ vs PCV1C271MCL1GS |