Part Details for 2783095 by Phoenix Contact
Overview of 2783095 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2783095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Base element with inductive decoupling for protective plug UFBK and UFBK-M - with universal foot for mounting on NS 32 or NS 35/7.5 - housing width: 17.5 mm RoHS: Compliant |
2 In Stock |
|
$0 | Buy Now |
DISTI #
000000000000185459
|
Sager | Surge Suppressors UFBK-BE | 0 |
|
Buy Now |
Part Details for 2783095
2783095 CAD Models
2783095 Part Data Attributes
|
2783095
Phoenix Contact
Buy Now
|
Compare Parts:
2783095
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |