Part Details for 2784-2.5 by Bahco
Overview of 2784-2.5 by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2784-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06L5200
|
Bürklin Elektronik | Holding screwdriver, 2.5 mm, slotted, BL 17 mm, L 100 mm, 2784-2.5 Min Qty: 1 | 4 |
|
$52.5019 / $63.4173 | Buy Now |