Part Details for 2788977 by Phoenix Contact
Overview of 2788977 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2788977
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X8157
|
Newark | Nef 1-10 |Phoenix Contact 2788977 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2788977
|
TTI | DIN Rail Terminal Blocks MAINS FILTER 10A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000085382
|
Sager | DIN Rail Terminal Blocks MAINS FILTER 10A | 0 |
|
Buy Now | |
|
Neutron USA | EMC filter, Mains interference filter, 10A, 264VAC, NEF 1-10 | 0 |
|
$319.1500 | Buy Now |
Part Details for 2788977
2788977 CAD Models
2788977 Part Data Attributes
|
2788977
Phoenix Contact
Buy Now
|
Compare Parts:
2788977
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |