Part Details for 279-325 by WAGO Innovative Connections
Overview of 279-325 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 279-325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0605
|
Newark | Terminal Block End/Intermed Plate, Grey, 2Mm Thk, For Use With:Din-Rail Terminal Blocks, Accessory Type:End And Intermediate Plate, Product Range:- Rohs Compliant: Yes |Wago 279-325 (Alternate Part Number: 4017332293181 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.4400 | Buy Now |
DISTI #
2946-279-325-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 2 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
108 In Stock |
|
$0.7695 / $1.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.7560 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 2 mm thick - gray RoHS: Compliant | 0 |
|
$0.9070 / $1.2990 | Buy Now |