Part Details for 279-907 by WAGO Innovative Connections
Overview of 279-907 by WAGO Innovative Connections
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 279-907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0685
|
Newark | 2-Conductor Ground Terminal Block, 1.5 Mm , Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Cage Clamp , 1,50 Mm , Green-Yellow |Wago 279-907 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $11.8400 | Buy Now |
DISTI #
2946-279-907-ND
|
DigiKey | 2-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.2500 | Buy Now |
DISTI #
WAG279-907
|
Heilind Electronics | Americas - 100 in Stock |
|
$7.0313 / $9.0000 | Buy Now | |
|
Onlinecomponents.com | 2-conductor ground terminal block - 1.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - green-yellow RoHS: Compliant |
70 In Stock |
|
$7.5000 / $10.7400 | Buy Now |
DISTI #
73508047
|
Verical | Conn Terminal Block 2 POS DIN Rail 15A Box Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 70 |
|
$11.9482 / $13.8402 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
DISTI #
279-907
|
TME | Splice terminal: rail, 0.08÷1.5mm2, ways: 1, terminals: 2, 279, 800V Min Qty: 1 | 115 |
|
$3.5900 / $5.1000 | Buy Now |
DISTI #
WAG279-907
|
Interstate Connecting Components | 33 |
|
$7.0313 / $9.0000 | Buy Now | |
|
Master Electronics | 2-conductor ground terminal block - 1.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - green-yellow RoHS: Compliant |
70 In Stock |
|
$7.5000 / $10.7400 | Buy Now |
Part Details for 279-907
279-907 CAD Models
279-907 Part Data Attributes:
|
279-907
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
279-907
WAGO Innovative Connections
Modular Terminal Block, 1.5mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |