Part Details for 2791142 by Phoenix Contact
Overview of 2791142 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2791142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2791142-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-24AWG Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6320 | Buy Now |
DISTI #
651-2791142
|
Mouser Electronics | DIN Rail Terminal Blocks UKK 5-2DIO/UL-O/ UL-UR RoHS: Compliant | 1 |
|
$21.7700 / $25.6100 | Buy Now |
|
Onlinecomponents.com | Component terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 4 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$20.2700 / $25.7400 | Buy Now |
DISTI #
000000000000185580
|
Sager | DIN Rail Terminal Blocks UKK 5-2DIO/UL-O/ UL-UR Min Qty: 50 | 0 |
|
$24.6200 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 450 |
|
RFQ | |
DISTI #
3240762
|
Farnell | DIN RAIL TB, DIODE, 4WAY, 12AWG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$13.4101 | Buy Now |
|
Master Electronics | Component terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 4 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$20.2700 / $25.7400 | Buy Now |
Part Details for 2791142
2791142 CAD Models
2791142 Part Data Attributes:
|
2791142
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2791142
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |