Part Details for 2795.0/100 by Altech Corporation
Overview of 2795.0/100 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2795.0/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6350
|
Newark | H2X0.75/10 Dual Wire/100 |Altech 2795.0/100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.3520 | Buy Now |
DISTI #
1920-1820-ND
|
DigiKey | CONN FERRULE DIN TWO X 18AWG GRY Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
4700 In Stock |
|
$0.1273 / $0.3400 | Buy Now |
DISTI #
845-2795.0/100
|
Mouser Electronics | Terminals H2X0.75/10 Dual Wire/100 Gray RoHS: Compliant | 53 |
|
$0.1220 / $0.3400 | Buy Now |
DISTI #
70078435
|
RS | Ferrule Dual Wire 18 AWG 2 Wires HH2 x 0.75/17 Gray 0.51 in. 0.65 in. | Altech Corp 2795.0/100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Package | 67 |
|
$14.3700 / $19.9600 | Buy Now |
|
Future Electronics | Ferrules Terminals H2X0.75/10 Dual Wire/100 Gray RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.1330 / $0.1550 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 18AWG Copper Gray 16.4mm Tin RoHS: Compliant | 13100 Factory Stock |
|
$0.1195 / $0.1845 | Buy Now |
|
Powell Electronics | H2X0.75/10 Dual Wire/100 Min Qty: 100 | 8646 |
|
$0.1500 | Buy Now |
|
Master Electronics | Ferrules Terminal 18AWG Copper Gray 16.4mm Tin RoHS: Compliant | 13100 Factory Stock |
|
$0.1195 / $0.1845 | Buy Now |
DISTI #
10121483
|
TestEquity LLC | Altech 2795.0/100 H2X0.75/10 Dual Wire/100 Ferrule, Gray, | 0 |
|
$0.1700 | Buy Now |