Part Details for 27963-20-T12 by ITT Interconnect Solutions
Overview of 27963-20-T12 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 27963-20-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71944514
|
RS | VEAM - CIR CONNECTOR | ITT Cannon 27963-20-T12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 70 |
|
$3.9200 / $5.4500 | Buy Now |
Part Details for 27963-20-T12
27963-20-T12 CAD Models
27963-20-T12 Part Data Attributes:
|
27963-20-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
27963-20-T12
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | 27913-20-T12 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |