Part Details for 27C512-15/LP by Microchip Technology Inc
Overview of 27C512-15/LP by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27C512-15/LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-27C512-15/LP-ND
|
DigiKey | IC EPROM 512KBIT PARALLEL 32PLCC Min Qty: 44 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4469 In Stock |
|
$6.8300 | Buy Now |
|
Rochester Electronics | 27C512 - 512K (64K x 8) CMOS EPROM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4469 |
|
$5.8600 / $6.8900 | Buy Now |