Part Details for 27DLP01000 by Essentra Components
Overview of 27DLP01000 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27DLP01000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-27DLP01000-ND
|
DigiKey | PCB SUPPORT, LOCKING, .187/.187 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4000 In Stock |
|
$0.1932 / $0.5000 | Buy Now |
DISTI #
144-27DLP01000
|
Mouser Electronics | Standoffs & Spacers PCB Support, Locking, .187/.187 Hole, 1.000 Spacer, Natural, Nylon, .062 Panel Thk RoHS: Compliant | 0 |
|
$0.1930 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1624 | Buy Now |
|
Onlinecomponents.com | Standard Snap Lock Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.1330 / $0.2071 | Buy Now |