Part Details for 27E1038 by TE Connectivity
Overview of 27E1038 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27E1038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7718
|
Newark | 27E1038=Socket, rk,5,scw, thplas |Potter&brumfield Te Connectivity 27E1038 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 905 |
|
$10.2600 / $13.9800 | Buy Now |
DISTI #
93B3906
|
Newark | Relay Socket, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:8Pins, Current Rating:-, Voltage Rating:-, Product Range:-, Accessory Type:Relay Socket, For Use With:Te Connectivity Rk Series Relays Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E1038 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8300 | Buy Now |
DISTI #
2266-27E1038-ND
|
DigiKey | RELAY SOCKET 5 POSITION DIN RAIL Min Qty: 10 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
905 In Stock |
|
$9.6200 / $10.3900 | Buy Now |
DISTI #
PB1833-ND
|
DigiKey | RELAY SOCKET 5 POSITION DIN RAIL Min Qty: 10 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.9732 | Buy Now |
DISTI #
655-27E1038
|
Mouser Electronics | Relay Sockets & Hardware SOCKET SCREW TERM RKA SER RoHS: Compliant | 199 |
|
$9.9700 / $15.4700 | Buy Now |
DISTI #
71707807
|
RS | TE, IND Devices, Relay Accessories, 27E1038=SOCKET, RK,5,SCW, THPLAS | TE Connectivity 27E1038 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4700 / $11.9400 | RFQ |
|
Onlinecomponents.com | Relay Socket for Electromechanical Relay RoHS: Compliant |
1380 In Stock |
|
$7.6500 / $11.2500 | Buy Now |
|
Quest Components | 1 |
|
$9.2400 | Buy Now | |
DISTI #
TE Connectivity 27E1038
|
PEI Genesis | RELAY | 1066 |
|
Buy Now | |
DISTI #
000000000000711502
|
Sager | Relay Sockets & Hardware SOCKET SCREW TERM RKA SER Min Qty: 500 | 0 |
|
$9.0800 | Buy Now |