Part Details for 27E460 by TE Connectivity
Overview of 27E460 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27E460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F040
|
Newark | Relay Socket, 7, 10A, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:7Pins, Current Rating:10A, Voltage Rating:-, Product Range:-, Accessory Type:Relay Socket, Contact Termination:Screw, No. Of Contacts:7Contacts Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E460 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 130 |
|
$26.0200 / $29.9700 | Buy Now |
DISTI #
PB640-ND
|
DigiKey | RELAY SOCKET 10 POS CHASSIS MT Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
92 In Stock |
|
$25.2581 / $31.5700 | Buy Now |
DISTI #
1393837-1
|
Avnet Americas | Conn Relay Socket SKT 2 POS Screw ST Panel Mount - Bulk (Alt: 1393837-1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 18 Weeks, 6 Days Container: Bulk | 120 Factory Stock |
|
$18.4434 / $22.1946 | Buy Now |
DISTI #
98F040
|
Avnet Americas | Conn Relay Socket SKT 2 POS Screw ST Panel Mount - Bulk (Alt: 98F040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 131 Partner Stock |
|
$27.0900 / $32.3400 | Buy Now |
DISTI #
655-27E460
|
Mouser Electronics | Relay Sockets & Hardware 2 POL SCRW TERM SCKT RoHS: Compliant | 136 |
|
$23.6700 / $31.5600 | Buy Now |
DISTI #
V99:2348_11702714
|
Arrow Electronics | Relay Sockets Polyester Screw Terminal 10A Track Mount 2Pole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1802 | Americas - 3 |
|
$8.0180 / $8.2780 | Buy Now |
|
Onlinecomponents.com | Relay Sockets Polyester Screw Terminal 10A Track Mount 2Pole RoHS: Compliant |
849 In Stock |
|
$16.4300 / $30.1500 | Buy Now |
DISTI #
59832634
|
Verical | Relay Sockets Polyester Screw Terminal 10A Track Mount 2Pole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2138 | Americas - 824 |
|
$21.9457 / $38.1646 | Buy Now |
DISTI #
66711485
|
Verical | Relay Sockets Polyester Screw Terminal 10A Track Mount 2Pole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1802 | Americas - 3 |
|
$8.0180 / $8.2780 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for 27E460
27E460 CAD Models
27E460 Part Data Attributes
|
27E460
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E460
TE Connectivity
RELAY SOCKET, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 10 | |
Termination Type | SCREW |