Part Details for 27E462 by TE Connectivity
Overview of 27E462 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27E462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB641-ND
|
DigiKey | RELAY SOCKET 22 POS CHASSIS MT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
166 In Stock |
|
$41.5716 / $52.6600 | Buy Now |
DISTI #
655-27E462
|
Mouser Electronics | Relay Sockets & Hardware 6 POL SCRW TERM SCKT RoHS: Compliant | 0 |
|
$39.2000 | Order Now |
|
Onlinecomponents.com | Relay Accessories Phenolic Relay Socket for Industrial Relay RoHS: Compliant |
313 In Stock |
|
$40.3500 / $52.4000 | Buy Now |
|
Quest Components | 6 |
|
$16.8090 | Buy Now | |
DISTI #
4-1393143-5
|
TTI | General Purpose Relays SOCKET RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 540 Package Multiple: 15 Container: Each | Americas - 0 |
|
$38.8100 | Buy Now |
DISTI #
000000000000267527
|
Sager | Relay Sockets & Hardware 6 POL SCRW TERM SCKT Min Qty: 15 | 0 |
|
$45.7300 | Buy Now |
|
Master Electronics | Relay Accessories Phenolic Relay Socket for Industrial Relay RoHS: Compliant |
313 In Stock |
|
$40.3500 / $52.4000 | Buy Now |
Part Details for 27E462
27E462 CAD Models
27E462 Part Data Attributes
|
27E462
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E462
TE Connectivity
RELAY SOCKET, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | PHENOLIC | |
JESD-609 Code | e3 | |
Number of Contacts | 22 | |
Termination Type | SCREW |