-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RELAY SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F3587
|
Newark | Relay Socket, 8, 10A, 240Vac, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:240Vac, Product Range:-, Accessory Type:Relay Socket, Size:1.575 X 2.010 X 0.580 In. Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E891 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1150 |
|
$8.1500 / $11.8000 | Buy Now |
DISTI #
PB520-ND
|
DigiKey | RELAY SOCKET 8 POSITION DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
157 In Stock |
|
$6.0661 / $10.4000 | Buy Now |
DISTI #
2-1419106-3
|
Avnet Americas | Conn Relay Socket SKT 8 POS Screw ST DIN Rail - Trays (Alt: 2-1419106-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Tray | 0 |
|
$5.0622 / $6.0918 | Buy Now |
DISTI #
46F3587
|
Avnet Americas | Conn Relay Socket SKT 8 POS Screw ST DIN Rail - Bulk (Alt: 46F3587) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1216 Partner Stock |
|
$9.0600 / $11.8400 | Buy Now |
DISTI #
655-27E891
|
Mouser Electronics | Relay Sockets & Hardware 8P DIN RL SNP MT SKT 600VAC RoHS: Compliant | 148 |
|
$6.0600 / $10.4000 | Buy Now |
DISTI #
V99:2348_18804555
|
Arrow Electronics | Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 2Pole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2330 | Americas - 16 |
|
$6.0390 / $10.2650 | Buy Now |
|
Onlinecomponents.com | Relay Socket - KRPA Series - 8 Position - Screw Terminal - DIN Rail Mount. RoHS: Compliant |
2705 In Stock |
|
$4.7500 / $5.3300 | Buy Now |
DISTI #
56068062
|
Verical | Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 2Pole RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1507 | Americas - 2510 |
|
$5.9030 / $6.9311 | Buy Now |
DISTI #
16498213
|
Verical | Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 2Pole RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 180 |
|
$5.8600 / $7.3300 | Buy Now |
DISTI #
69705250
|
Verical | Relay Sockets Polyamide Screw Terminal 10A 300VAC DIN Rail 2Pole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 16 |
|
$6.0390 / $10.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
27E891
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E891
TE Connectivity
RELAY SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | RELAY | |
Housing Material | POLYAMIDE | |
Number of Contacts | 8 | |
Termination Type | SCREW |