-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RELAY SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2755
|
Newark | Socket, Kup, 11 Pin, Din, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:-, Voltage Rating:-, Product Range:-, Svhc:No Svhc (27-Jun-2018), Accessory Type:Socket Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E893 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1457 |
|
$12.5000 / $17.5100 | Buy Now |
DISTI #
46F3616
|
Newark | Relay Socket, 11, 10A, 240Vac, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:10A, Voltage Rating:240Vac, Product Range:-, Accessory Type:Relay Socket, Contact Termination:Screw Rohs Compliant: Yes |Potter&brumfield Te Connectivity 27E893 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4549 |
|
$15.4800 / $20.7900 | Buy Now |
DISTI #
75AC7734
|
Newark | 27E893=Socket, ku,11,qc, poly, na- |Potter&brumfield Te Connectivity 27E893 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$12.2500 / $16.8400 | Buy Now |
DISTI #
PB166-ND
|
DigiKey | RELAY SOCKET 11 POS DIN RAIL Min Qty: 1 Lead time: 4 Weeks Container: Tray |
594 In Stock |
|
$13.0341 / $20.2300 | Buy Now |
DISTI #
655-27E893
|
Mouser Electronics | Relay Sockets & Hardware SNAP-IN DIN MT KU RoHS: Compliant | 1623 |
|
$11.4000 / $17.7000 | Buy Now |
|
Onlinecomponents.com | Relay Socket - KU Series - 11 Position - Screw Terminal - DIN Rail Mount. RoHS: Compliant |
3212 In Stock |
|
$12.2200 / $14.9700 | Buy Now |
DISTI #
2-1419106-5
|
TTI | Relay Sockets & Hardware SOCKET RELAY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3326 In Stock |
|
$12.2800 / $18.0600 | Buy Now |
DISTI #
AMP2-1419106-5
|
Interstate Connecting Components | 27E893=SOCKET,KU,11,QC,POLY,NA | 642600 On Order |
|
$12.0189 / $12.9435 | Buy Now |
DISTI #
000000000000048566
|
Sager | Relay Sockets & Hardware SNAP-IN DIN MT KU Min Qty: 1 | 169 |
|
$11.1300 / $12.7100 | Buy Now |
|
Master Electronics | Relay Socket - KU Series - 11 Position - Screw Terminal - DIN Rail Mount. RoHS: Compliant |
3212 In Stock |
|
$12.2200 / $14.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
27E893
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27E893
TE Connectivity
RELAY SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Housing Material | NYLON | |
Number of Contacts | 11 | |
Termination Type | SCREW |
This table gives cross-reference parts and alternative options found for 27E893. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27E893, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1419106-5 | IC Socket, RELAY, 11 Contact(s), Screw | TE Connectivity | 27E893 vs 2-1419106-5 |