Part Details for 27ESA473MMF50NF (ALTERNATE: 7456790) by TE Connectivity
Overview of 27ESA473MMF50NF (ALTERNATE: 7456790) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27ESA473MMF50NF (ALTERNATE: 7456790)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70294381
|
RS | Dual Lin Carbon potentiometer 47K 0.40W | TE Connectivity 27ESA473MMF50NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3100 / $5.0800 | RFQ |