Part Details for 27ESA503MMF50N by TE Connectivity
Overview of 27ESA503MMF50N by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27ESA503MMF50N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8299
|
Newark | Rotary Pot, 50K, 0.4W, Panel Mount Rohs Compliant: Yes |Citec Te Connectivity 27ESA503MMF50N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 321 |
|
$4.5200 / $5.6200 | Buy Now |
DISTI #
42AJ2372
|
Newark | 27E Dual 50Ka 6.35X50Fl |Citec Te Connectivity 27ESA503MMF50N Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 347 |
|
$5.0900 | Buy Now |
DISTI #
27ESA503MMF50N-ND
|
DigiKey | POT 50K OHM 0.4W CARBON LINEAR Min Qty: 500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5567 | Buy Now |
DISTI #
1624181-1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624181-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$3.4347 / $4.1332 | Buy Now |
DISTI #
279-27ESA503MMF50N
|
Mouser Electronics | Potentiometers 27E DUAL 50KA 6.35X50FL RoHS: Compliant | 444 |
|
$4.3200 / $5.3500 | Buy Now |
DISTI #
70294383
|
RS | 27E 1turn carbon track 2pot,50K lin 20mm | TE Connectivity 27ESA503MMF50N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7200 / $5.5400 | RFQ |
|
Onlinecomponents.com | Res Carbon Film POT 50K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (70.9 X 20.4 X 25.2mm) Eyelet Panel Mount RoHS: Compliant |
347 Partner Stock |
|
$3.5900 / $5.4400 | Buy Now |
DISTI #
1624181-1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624181-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$3.4347 / $4.1332 | Buy Now |
DISTI #
TE Connectivity 27ESA503MMF50N
|
PEI Genesis | Potentiometer Carbon Film 0. | 447 |
|
Buy Now | |
DISTI #
1624181-1
|
Avnet Abacus | (Alt: 1624181-1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 27ESA503MMF50N
27ESA503MMF50N CAD Models
27ESA503MMF50N Part Data Attributes:
|
27ESA503MMF50N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
27ESA503MMF50N
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 50000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | compliant | |
Reach Compliance Code | active | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity |