Part Details for 27L637 by Genteq
Overview of 27L637 by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27L637
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P9035
|
Newark | Genteq |Genteq 27L637 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3700 / $50.8200 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL Approved) Capacitor - 440VAC - 80/5uF - 70°C - 2" Dia x 6.25". | 0 |
|
$46.4800 / $71.3300 | Buy Now |