Part Details for 27MP01000 by Essentra Components
Overview of 27MP01000 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27MP01000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-27MP01000-ND
|
DigiKey | PCB SUPPORT POST, .156/.156 HOLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
259 In Stock |
|
$0.1459 / $0.3800 | Buy Now |
DISTI #
144-27MP01000
|
Mouser Electronics | Standoffs & Spacers PCB Support Post, .156/.156 Hole, 1.00 Spacer, Natural, Nylon, .062 Panel Thk RoHS: Compliant | 0 |
|
$0.1460 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1299 | Buy Now |
|
Onlinecomponents.com | Standard Snap Lock Support - Non-Locking Two Prong - Hole Diameter A 4 mm (0.156 in) - Spacer Length 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.1165 / $0.1656 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1490 |
|
Buy Now |