Part Details for 27PIF0017 by Essentra Components
Overview of 27PIF0017 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27PIF0017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10254-ND
|
DigiKey | PUSH IN FASTENER, .160 HOLE, .13 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
779 In Stock |
|
$0.0820 / $0.2000 | Buy Now |
DISTI #
144-27PIF0017
|
Mouser Electronics | Screws & Fasteners Push In Fastener, .160 Hole, .130 Panel Thk, Natural, Nylon, .344 OD RoHS: Compliant | 0 |
|
$0.0750 / $0.2000 | Order Now |
DISTI #
72028228
|
RS | Push In Fastener, .160 Hole, .130 Panel Thk | Essentra Components 27PIF0017 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0690 / $0.0750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0559 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Fastener Push-In Rivet - - Compatible Hole Diameter 4.1 mm (0.160 in) - Compatible Panel Thickness Range 3.3 mm (0.130 in) RoHS: Compliant | 0 |
|
$0.0501 / $0.0859 | Buy Now |
DISTI #
RIC27PIF0017
|
DB Roberts | NATURAL, NYLONG .344 OD | 0 |
|
RFQ |