Part Details for 27W07MB by Molex
Overview of 27W07MB by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 27W07MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8208
|
Newark | L2-20R Wt Motor Base Conn |Molex 27W07MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$58.6500 / $75.1100 | Buy Now |
DISTI #
06H7222
|
Newark | L2-20R Wt Motor Base Conn |Molex 27W07MB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.5000 / $66.0600 | Buy Now |
DISTI #
2266-27W07MB-ND
|
DigiKey | WATERTITE EXTREME CONNECTOR FOR Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$58.8200 | Buy Now |
DISTI #
Molex 27W07MB
|
PEI Genesis | Mains Power Connector | 4 |
|
Buy Now | |
DISTI #
10209794
|
TestEquity LLC | Molex 27W07MB L2-20R Wt Motor Base Conn | 4 |
|
$58.8400 | Buy Now |
Part Details for 27W07MB
27W07MB CAD Models
27W07MB Part Data Attributes
|
27W07MB
Molex
Buy Now
Datasheet
|
Compare Parts:
27W07MB
Molex
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10/15A, 250V | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |