Part Details for 27XT3121750 by Essentra Components
Overview of 27XT3121750 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27XT3121750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10367-ND
|
DigiKey | FIR TREE RIVET, .312 HOLE, .062- Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
940 In Stock |
|
$0.3792 / $0.7400 | Buy Now |
DISTI #
144-27XT3121750
|
Mouser Electronics | Screws & Fasteners Fir Tree Rivet, .312 Hole, .062-1.750 Panel, Black, Nylon, .874 OD, 1.923 Lg RoHS: Compliant | 0 |
|
$0.3430 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2540 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - - Compatible Hole Diameter 7.9 mm (0.312 in) - Compatible Panel Thickness Range 1.6 - 44.5 mm (0.062 - 1.750 in) RoHS: Compliant | 0 |
|
$0.2338 / $0.3891 | Buy Now |