Part Details for 28-650000-10 by Aries Electronics Inc
Overview of 28-650000-10 by Aries Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 28-650000-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A320-ND
|
DigiKey | SOCKET ADAPTER SOIC TO 28DIP 0.6 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
240 In Stock |
|
$61.1760 / $75.9100 | Buy Now |
DISTI #
535-28-650000-10
|
Mouser Electronics | IC & Component Sockets 28P SOIC/DIP SOCKET RoHS: Not Compliant | 89 |
|
$29.2800 / $36.7700 | Buy Now |
|
Future Electronics | 65000 Series 28 Pin SOIC/SOJ to Dip Adapter RoHS: Non Compliant pbFree: No Min Qty: 17 Package Multiple: 17 Container: Tube | 0Tube |
|
$59.9800 / $61.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.3500 / $29.3800 | Buy Now | |
|
Bristol Electronics | 133 |
|
RFQ | ||
|
Quest Components | 4 |
|
$61.5296 / $64.7680 | Buy Now | |
|
Powell Electronics | IC & Component Sockets 28P SOIC/DIP SOCKET Min Qty: 1 | 1 |
|
$62.9200 / $72.1500 | Buy Now |
Part Details for 28-650000-10
28-650000-10 CAD Models
28-650000-10 Part Data Attributes
|
28-650000-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
28-650000-10
Aries Electronics Inc
IC Socket, SOJ28-DIP28, 28 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOJ28-DIP28 | |
JESD-609 Code | e0 | |
Number of Contacts | 28 |