Part Details for 28-995 by MCM Electronics
Overview of 28-995 by MCM Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28-995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C8427
|
Newark | 12 Position European Barrier Strip Terminal Strip 600Vac 10A, Product Range:-, Current Rating:10A, Voltage Rating:600V, Contact Plating:-, Connector Mounting:Screw Mount, Connector Colour:-, Contact Material:- Rohs Compliant: Yes |Mcm 28-995 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0900 | Buy Now |