Part Details for 28-C-120A by Guardian Electric Manufacturing Company
Overview of 28-C-120A by Guardian Electric Manufacturing Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28-C-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F179
|
Newark | Solenoid, Box Frame, Pull, Continuous, Frame Type:D Type/Box Type, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Holding Force:3.614N, Coil Voltage:120Vac, Coil Resistance:400Ohm, Coil Power Continuous:8W Rohs Compliant: Yes |Guardian Electric 28-C-120A Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5000 / $33.3400 | Buy Now |
|
Onlinecomponents.com | AC Frame Solenoid - Continuous Duty Cycle - 120VAC | 0 |
|
$19.2000 / $23.1800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$32.5000 / $50.0000 | Buy Now |