Part Details for 28.0039-03027 by Stäubli Electrical Connectors
Overview of 28.0039-03027 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7030-272MEC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT | |
XFL5030-271MEB | Coilcraft Inc | General Purpose Inductor, | |
XFL5030-271ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 28.0039-03027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK205-03027
|
TME | Test lead, 60VDC, 30VAC, 10A, banana plug 2mm,both sides, brown Min Qty: 1 | 0 |
|
$3.3900 / $4.0700 | RFQ |
DISTI #
C1S765600008624
|
Chip1Stop | Accessory RoHS: Not Compliant Container: Bulk | 10 |
|
$3.6500 / $4.5000 | Buy Now |