Part Details for 28.0039-03028 by Stäubli Electrical Connectors
Overview of 28.0039-03028 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 28.0039-03028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK205-03028
|
TME | Test lead, 60VDC, 30VAC, 10A, banana plug 2mm,both sides, grey Min Qty: 1 | 0 |
|
$3.3900 / $4.0700 | RFQ |
DISTI #
C1S765600011637
|
Chip1Stop | Accessory RoHS: Not Compliant Container: Bulk | 10 |
|
$3.6500 / $4.5000 | Buy Now |