Part Details for 28.0125-05024 by Stäubli Electrical Connectors
Overview of 28.0125-05024 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28.0125-05024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLK425-E/N-05024
|
TME | Test lead, 32A, banana plug 4mm,both sides, Len: 0.5m, yellow Min Qty: 1 | 0 |
|
$5.1200 / $6.1500 | RFQ |
DISTI #
C1S505400034193
|
Chip1Stop | SLK425-E/N pbFree: Yes Container: Bulk | 5 |
|
$2.9600 | Buy Now |