Part Details for 280-104 by WAGO Innovative Connections
Overview of 280-104 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 280-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0696
|
Newark | 2-Conductor Through Terminal Block, 2.5 Mm , Suitable For Ex I Applications, Lateral Marker Slots, For Din-Rail 35 X 15 And 35 X 7.5, Cage Clamp , 2,50 Mm , Blue Rohs Compliant: Yes |Wago 280-104 (Alternate Part Number: 4045454044503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1100 / $3.2200 | Buy Now |
DISTI #
2946-280-104-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
162 In Stock |
|
$1.5453 / $3.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | 2-conductor through terminal block - 2.5 mm² - suitable for Ex i applications - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - blue RoHS: Compliant | 0 |
|
$2.0400 / $2.9200 | Buy Now |
DISTI #
33118089
|
Verical | Conn Terminal Block 2 POS T DIN Rail 24A Box RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 104 |
|
$1.1783 / $1.2335 | Buy Now |
|
Quest Components | 140 |
|
$2.9600 / $4.8000 | Buy Now | |
DISTI #
09H610
|
Bürklin Elektronik | 2-wire feed-through terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 8 kV, gray, 280-104 Min Qty: 1 | 120 |
|
$0.7602 / $0.9208 | Buy Now |
Part Details for 280-104
280-104 CAD Models
280-104 Part Data Attributes
|
280-104
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-104
WAGO Innovative Connections
Modular Terminal Block, 20A, 2.5mm2, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 280-104
This table gives cross-reference parts and alternative options found for 280-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 280-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC2.5/4 | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Thomas & Betts | 280-104 vs BC2.5/4 |
262-324/000-006 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | 280-104 vs 262-324/000-006 |
BC2.5/4Y | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Thomas & Betts | 280-104 vs BC2.5/4Y |
262-314/000-006 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 1 Deck(s) | WAGO Innovative Connections | 280-104 vs 262-314/000-006 |
BC2.5/4C | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Thomas & Betts | 280-104 vs BC2.5/4C |
BC2.5/4N | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Thomas & Betts | 280-104 vs BC2.5/4N |