Part Details for 280-319 by WAGO Innovative Connections
Overview of 280-319 by WAGO Innovative Connections
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 280-319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0712
|
Newark | End And Intermediate Plate, Triple-Deck, For Use With:Triple-Deck Terminal Blocks, Accessory Type:End And Intermediate Plate, Product Range:- Rohs Compliant: Yes |Wago 280-319 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9570 / $1.2800 | Buy Now |
DISTI #
2946-280-319-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
81 In Stock |
|
$0.9078 / $1.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.8920 | Buy Now |
DISTI #
WAG280-319
|
Heilind Electronics | GREY END PLATE FOR 280'S | Americas - 3 in Stock |
|
$1.0031 / $1.2840 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 1 mm thick - for triple-deck terminal blocks - gray RoHS: Compliant |
169 In Stock |
|
$1.0700 / $1.5300 | Buy Now |
DISTI #
51746200
|
Verical | Connector Accessories End and Intermediate Plate Polyamide 6/6 Gray Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2004 | Americas - 100 |
|
$2.0265 | Buy Now |
|
Quest Components | END AND INTERMEDIATE PLATE 1 MM / 0.039 IN THICK | 9 |
|
$1.4766 / $1.6050 | Buy Now |
DISTI #
WAG280-319
|
Interstate Connecting Components | GREY END PLATE FOR 280'S | 1 |
|
$1.0031 / $1.2840 | Buy Now |
|
Master Electronics | End and intermediate plate - 1 mm thick - for triple-deck terminal blocks - gray RoHS: Compliant |
169 In Stock |
|
$1.0700 / $1.5300 | Buy Now |
Part Details for 280-319
280-319 CAD Models
280-319 Part Data Attributes
|
280-319
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-319
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |