Part Details for 280-321 by WAGO Innovative Connections
Overview of 280-321 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280-321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0714
|
Newark | End And Intermediate Plate, 1 Mm Thick, For Triple-Deck Terminal Blocks, Orange Rohs Compliant: Yes |Wago 280-321 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.8100 | Buy Now |
DISTI #
2946-280-321-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 1 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
76 In Stock |
|
$0.9078 / $1.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.8920 | Buy Now |
|
Onlinecomponents.com | End and intermediate plate - 1 mm thick - for triple-deck terminal blocks - orange RoHS: Compliant | 0 |
|
$1.0700 / $1.5300 | Buy Now |
|
Quest Components | END CAPS | 12 |
|
$1.3440 / $1.6800 | Buy Now |