Part Details for 280-623/281-410 by WAGO Innovative Connections
Overview of 280-623/281-410 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 280-623/281-410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0919
|
Newark | Component Terminal Block, 4-Conductor, With Diode 1N4007, Anode, Left Side, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Cage Clamp , 2,50 Mm , Gray Rohs Compliant: Yes |Wago 280-623/281-410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0100 / $13.8700 | Buy Now |
DISTI #
2946-280-623/281-410-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, 4-COND Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$7.3856 / $11.8200 | Buy Now |
|
Future Electronics | RL MTD TRM BLK 4CON W/DIODE CIR1 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$10.0600 / $10.5700 | Buy Now |
|
Onlinecomponents.com | Component terminal block - 4-conductor - with diode 1N4007 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
34 In Stock |
|
$9.7500 / $13.2600 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK | 71 |
|
$6.6470 / $11.0784 | Buy Now |
|
Master Electronics | Component terminal block - 4-conductor - with diode 1N4007 - anode, left side - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
34 In Stock |
|
$9.7500 / $13.2600 | Buy Now |
Part Details for 280-623/281-410
280-623/281-410 CAD Models
280-623/281-410 Part Data Attributes
|
280-623/281-410
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
280-623/281-410
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |